


B170B-13-F | |
|---|---|
DigiKey Part Number | B170B-FDITR-ND - Tape & Reel (TR) B170B-FDICT-ND - Cut Tape (CT) B170B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B170B-13-F |
Description | DIODE SCHOTTKY 70V 1A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B170B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 70 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.14700 | RM11.47 |
| 100 | RM0.93460 | RM93.46 |
| 500 | RM0.70596 | RM352.98 |
| 1,000 | RM0.56681 | RM566.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.47753 | RM1,432.59 |
| 6,000 | RM0.47280 | RM2,836.80 |
| 9,000 | RM0.45288 | RM4,075.92 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

