


B180B-13-F | |
|---|---|
DigiKey Part Number | B180B-FDITR-ND - Tape & Reel (TR) B180B-FDICT-ND - Cut Tape (CT) B180B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B180B-13-F |
Description | DIODE SCHOTTKY 80V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B180B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK38B-LTP | MCC (Micro Commercial Components) | 2,944 | SK38B-LTPMSCT-ND | RM2.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.49000 | RM24.90 |
| 100 | RM1.62010 | RM162.01 |
| 500 | RM1.24544 | RM622.72 |
| 1,000 | RM1.12467 | RM1,124.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.97118 | RM2,913.54 |
| 6,000 | RM0.89388 | RM5,363.28 |
| 9,000 | RM0.85449 | RM7,690.41 |
| 15,000 | RM0.81024 | RM12,153.60 |
| 21,000 | RM0.78404 | RM16,464.84 |
| 30,000 | RM0.75859 | RM22,757.70 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |










