


B230AQ-13-F | |
|---|---|
DigiKey Part Number | B230AQ-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B230AQ-13-F |
Description | DIODE SCHOTTKY 30V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39396 | RM1,969.80 |
| 10,000 | RM0.37036 | RM3,703.60 |
| 15,000 | RM0.36583 | RM5,487.45 |
| 25,000 | RM0.35596 | RM8,899.00 |
| Unit Price without VAT: | RM0.39396 |
|---|---|
| Unit Price with VAT: | RM0.43336 |


