
B330AF-13 | |
|---|---|
DigiKey Part Number | B330AF-13DITR-ND - Tape & Reel (TR) B330AF-13DICT-ND - Cut Tape (CT) B330AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330AF-13 |
Description | DIODE SCHOTTKY 30V 3A SMAF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.68200 | RM6.82 |
| 100 | RM0.56220 | RM56.22 |
| 500 | RM0.41772 | RM208.86 |
| 1,000 | RM0.32438 | RM324.38 |
| 2,000 | RM0.31256 | RM625.12 |
| 5,000 | RM0.28860 | RM1,443.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22683 | RM2,268.30 |
| 20,000 | RM0.22458 | RM4,491.60 |
| 30,000 | RM0.22160 | RM6,648.00 |
| 50,000 | RM0.21618 | RM10,809.00 |
| 70,000 | RM0.19651 | RM13,755.70 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |








