MFR Recommended



B560C-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B560C-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B560C-13-F-2477 |
Description | DIODE SCHOTTKY 60V 5A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
EDA/CAD Models | B560C-13-F-2477 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B560C-13-F | Diodes Incorporated | 271 | B560C-FDICT-ND | RM3.35000 | MFR Recommended |


