Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-05T-7-F

DigiKey Part Number
31-BAS70-05T-7-FTR-ND - Tape & Reel (TR)
31-BAS70-05T-7-FCT-ND - Cut Tape (CT)
31-BAS70-05T-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-05T-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.24500RM12.45
100RM0.79000RM79.00
500RM0.59336RM296.68
1,000RM0.52981RM529.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39794RM1,193.82
6,000RM0.37430RM2,245.80
9,000RM0.35821RM3,223.89
15,000RM0.33971RM5,095.65
30,000RM0.32667RM9,800.10
75,000RM0.31028RM23,271.00
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500