
BAS16T-7-F | |
|---|---|
DigiKey Part Number | BAS16T-7FDITR-ND - Tape & Reel (TR) BAS16T-7FDICT-ND - Cut Tape (CT) BAS16T-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16T-7-F |
Description | DIODE STANDARD 85V 75MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) 75mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 100 | RM0.63080 | RM63.08 |
| 500 | RM0.46910 | RM234.55 |
| 1,000 | RM0.41681 | RM416.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35017 | RM1,050.51 |
| 6,000 | RM0.31657 | RM1,899.42 |
| 9,000 | RM0.29942 | RM2,694.78 |
| 15,000 | RM0.28016 | RM4,202.40 |
| 21,000 | RM0.26874 | RM5,643.54 |
| 30,000 | RM0.25764 | RM7,729.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

