
BAS21WQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAS21WQ-7-FTR-ND - Tape & Reel (TR) 31-BAS21WQ-7-FCT-ND - Cut Tape (CT) 31-BAS21WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21WQ-7-F |
Description | DIODE STANDARD 200V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21WQ-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.41650 | RM41.65 |
| 500 | RM0.30590 | RM152.95 |
| 1,000 | RM0.27005 | RM270.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22433 | RM672.99 |
| 6,000 | RM0.20126 | RM1,207.56 |
| 9,000 | RM0.18947 | RM1,705.23 |
| 15,000 | RM0.17623 | RM2,643.45 |
| 21,000 | RM0.16838 | RM3,535.98 |
| 30,000 | RM0.16075 | RM4,822.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

