BAS40V-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2,993
Unit Price: RM1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,984
Unit Price: RM1.73000
Datasheet
Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40V-7

DigiKey Part Number
31-BAS40V-7TR-ND - Tape & Reel (TR)
31-BAS40V-7CT-ND - Cut Tape (CT)
31-BAS40V-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40V-7
Description
DIODE ARR SCHOT 40V 200MA SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.86300RM8.63
100RM0.54020RM54.02
500RM0.40078RM200.39
1,000RM0.35566RM355.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40956RM1,228.68
6,000RM0.39302RM2,358.12
9,000RM0.24672RM2,220.48
15,000RM0.23058RM3,458.70
21,000RM0.22102RM4,641.42
30,000RM0.21173RM6,351.90
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200