Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40W-05-7-F | |
|---|---|
DigiKey Part Number | BAS40W-05FDITR-ND - Tape & Reel (TR) BAS40W-05FDICT-ND - Cut Tape (CT) BAS40W-05FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-05-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-05-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.76400 | RM7.64 |
| 100 | RM0.68950 | RM68.95 |
| 500 | RM0.51544 | RM257.72 |
| 1,000 | RM0.44581 | RM445.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37599 | RM1,127.97 |
| 6,000 | RM0.35559 | RM2,133.54 |
| 9,000 | RM0.29115 | RM2,620.35 |
| 15,000 | RM0.27959 | RM4,193.85 |
| 75,000 | RM0.25856 | RM19,392.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |







