Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170Q-13-F

DigiKey Part Number
31-BAV170Q-13-FTR-ND - Tape & Reel (TR)
31-BAV170Q-13-FCT-ND - Cut Tape (CT)
31-BAV170Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170Q-13-F
Description
DIODE ARRAY GP 85V 215MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
85 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV170-TPMCC (Micro Commercial Components)972BAV170-TPMSCT-NDRM0.75000Parametric Equivalent
In-Stock: 7,672
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.52000RM5.20
100RM0.32190RM32.19
500RM0.23490RM117.45
1,000RM0.20661RM206.61
2,000RM0.18272RM365.44
5,000RM0.15676RM783.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14069RM1,406.90
20,000RM0.12714RM2,542.80
30,000RM0.12024RM3,607.20
50,000RM0.11247RM5,623.50
70,000RM0.10788RM7,551.60
100,000RM0.10340RM10,340.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700