MMBD4148W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,777
Unit Price: RM0.43000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11142
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 660
Unit Price: RM0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.67000
Datasheet
Diode 75 V 150mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148W-7

DigiKey Part Number
MMBD4148WDITR-ND - Tape & Reel (TR)
MMBD4148WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBD4148W-7
Description
DIODE STANDARD 75V 150MA SOT323
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.22895RM6,868.50
75,000RM0.21670RM16,252.50
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000