BC817-40-7-F-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.21179

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM1.22000
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40-7-F-W

DigiKey Part Number
31-BC817-40-7-F-WTR-ND - Tape & Reel (TR)
31-BC817-40-7-F-WCT-ND - Cut Tape (CT)
31-BC817-40-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40-7-F-W
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC817-40Q-7Diodes Incorporated0AC817-40Q-7-NDRM0.21179Parametric Equivalent
BC817-40-7-FDiodes Incorporated0BC817-40FDICT-NDRM0.91000Parametric Equivalent
BC817-40Q-13-FDiodes Incorporated0BC817-40Q-13-FDICT-NDRM1.22000Parametric Equivalent
BC817-40Q-7-FDiodes Incorporated0BC817-40Q-7-FDICT-NDRM1.22000Parametric Equivalent
Available To Order
Factory Stock: 1,293,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.54800RM5.48
100RM0.34040RM34.04
500RM0.24878RM124.39
1,000RM0.21902RM219.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18110RM543.30
6,000RM0.16193RM971.58
9,000RM0.15215RM1,369.35
15,000RM0.14115RM2,117.25
21,000RM0.13463RM2,827.23
30,000RM0.12829RM3,848.70
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100