
BC817-40FHW-7 | |
|---|---|
DigiKey Part Number | 31-BC817-40FHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-40FHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 460 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | U-DFN1110-3 (SWP) (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23634 | RM1,181.70 |
| 10,000 | RM0.21364 | RM2,136.40 |
| 15,000 | RM0.20207 | RM3,031.05 |
| 25,000 | RM0.18905 | RM4,726.25 |
| 35,000 | RM0.18134 | RM6,346.90 |
| 50,000 | RM0.17385 | RM8,692.50 |
| 125,000 | RM0.15740 | RM19,675.00 |
| 250,000 | RM0.15063 | RM37,657.50 |
| Unit Price without VAT: | RM0.23634 |
|---|---|
| Unit Price with VAT: | RM0.25997 |

