BC847BLD-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,350
Unit Price: RM0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


onsemi
In Stock: 39,939
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 32,401
Unit Price: RM0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 127,877
Unit Price: RM0.43000
Datasheet

Similar


onsemi
In Stock: 121,941
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 49,900
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.59000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 200 mA 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BLD-7

DigiKey Part Number
BC847BLD-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BLD-7
Description
TRANS NPN 45V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes