BCX19TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31,275
Unit Price: RM0.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 23,970
Unit Price: RM0.43000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 21,000
Unit Price: RM0.43000
Datasheet

Direct


onsemi
In Stock: 41,802
Unit Price: RM0.51000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.87000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: RM0.75000
Datasheet

Direct


onsemi
In Stock: 18,750
Unit Price: RM0.67000
Datasheet

Direct


onsemi
In Stock: 6,484
Unit Price: RM1.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.16223
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,656
Unit Price: RM0.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 26,241
Unit Price: RM0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,520
Unit Price: RM1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,526
Unit Price: RM1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,092
Unit Price: RM2.76000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX19TA

DigiKey Part Number
BCX19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX19TA
Description
TRANS NPN 45V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCX19TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types