
BSP75GQTA | |
|---|---|
DigiKey Part Number | 31-BSP75GQTATR-ND - Tape & Reel (TR) 31-BSP75GQTACT-ND - Cut Tape (CT) 31-BSP75GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75GQTA |
Description | MOSFET N-CH 60V 1.6A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.6A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Mfr | Rds On (Typ) 550mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223-3 |
Interface On/Off | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM4.90900 | RM49.09 |
| 100 | RM3.30210 | RM330.21 |
| 500 | RM2.61308 | RM1,306.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.39146 | RM2,391.46 |
| 2,000 | RM2.20508 | RM4,410.16 |
| 3,000 | RM2.11013 | RM6,330.39 |
| 5,000 | RM2.00346 | RM10,017.30 |
| 7,000 | RM1.94029 | RM13,582.03 |
| 10,000 | RM1.87892 | RM18,789.20 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |

