Direct
Similar

BSS138DW-7 | |
|---|---|
DigiKey Part Number | BSS138DWDITR-ND - Tape & Reel (TR) BSS138DWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSS138DW-7 |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.81263 | RM24,378.90 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |




