BZT52C16S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM0.87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.30024
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.30024
Datasheet
Zener Diode 16 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±6% Surface Mount SOD-323
SOD-323

BZT52C16S-7

DigiKey Part Number
BZT52C16SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C16S-7
Description
DIODE ZENER 16V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C16S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.27768RM8,330.40
75,000RM0.27088RM20,316.00
Unit Price without VAT:RM0.27768
Unit Price with VAT:RM0.30545