
BZT52C13LPQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT52C13LPQ-7TR-ND - Tape & Reel (TR) 31-BZT52C13LPQ-7CT-ND - Cut Tape (CT) 31-BZT52C13LPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13LPQ-7 |
Description | DIODE ZENER 13V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.53% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.53% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.79200 | RM7.92 |
| 100 | RM0.38610 | RM38.61 |
| 500 | RM0.38218 | RM191.09 |
| 1,000 | RM0.37430 | RM374.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35066 | RM1,051.98 |
| 6,000 | RM0.34365 | RM2,061.90 |
| 9,000 | RM0.26275 | RM2,364.75 |
| 15,000 | RM0.24034 | RM3,605.10 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

