


BZT52C18SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C18SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C18SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C18SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18SQ-7-F |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±6.39% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.07000 | RM1.07 |
| 10 | RM0.64400 | RM6.44 |
| 100 | RM0.39930 | RM39.93 |
| 500 | RM0.29310 | RM146.55 |
| 1,000 | RM0.25853 | RM258.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21454 | RM643.62 |
| 6,000 | RM0.19231 | RM1,153.86 |
| 9,000 | RM0.18097 | RM1,628.73 |
| 15,000 | RM0.16821 | RM2,523.15 |
| 21,000 | RM0.16065 | RM3,373.65 |
| 30,000 | RM0.15330 | RM4,599.00 |
| Unit Price without VAT: | RM1.07000 |
|---|---|
| Unit Price with VAT: | RM1.17700 |



