Zener Diode 27 V 370 mW ±7.04% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C27Q-7-F

DigiKey Part Number
31-BZT52C27Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C27Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C27Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C27Q-7-F
Description
DIODE ZENER 27V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 370 mW ±7.04% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
370 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C27Shenzhen Slkormicro Semicon Co., Ltd.2,9565399-BZT52C27CT-NDRM0.39000Parametric Equivalent
In-Stock: 3,368
Factory Stock: 279,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.61500RM6.15
100RM0.38300RM38.30
500RM0.28052RM140.26
1,000RM0.24735RM247.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20504RM615.12
6,000RM0.18366RM1,101.96
9,000RM0.17275RM1,554.75
15,000RM0.16048RM2,407.20
21,000RM0.15322RM3,217.62
30,000RM0.14615RM4,384.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200