BZT52C2V7S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM0.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.22852
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.30024

Similar


onsemi
In Stock: 8,135
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 3,720
Unit Price: RM0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.14000
Datasheet
Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323
SOD-323

BZT52C2V7S-7

DigiKey Part Number
BZT52C2V7SDITR-ND - Tape & Reel (TR)
BZT52C2V7SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C2V7S-7
Description
DIODE ZENER 2.7V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V7S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.27768RM8,330.40
75,000RM0.27088RM20,316.00
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400