


BZT52C2V7SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V7SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C2V7SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C2V7SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7SQ-7-F |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7.41% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7S | Good-Ark Semiconductor | 24,493 | 4786-BZT52C2V7SCT-ND | RM214.00000 | Parametric Equivalent |
| MM3Z2V7ST1G | onsemi | 4,705 | MM3Z2V7ST1GOSCT-ND | RM260.00000 | Parametric Equivalent |
| SZMM3Z2V7T3G | onsemi | 0 | 488-SZMM3Z2V7T3GCT-ND | RM397.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.64200 | RM6.42 |
| 100 | RM0.39830 | RM39.83 |
| 500 | RM0.29234 | RM146.17 |
| 1,000 | RM0.25787 | RM257.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21399 | RM641.97 |
| 6,000 | RM0.19182 | RM1,150.92 |
| 9,000 | RM0.18051 | RM1,624.59 |
| 15,000 | RM0.16779 | RM2,516.85 |
| 21,000 | RM0.16025 | RM3,365.25 |
| 30,000 | RM0.15292 | RM4,587.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

