


BZT52C39S-7-F | |
|---|---|
DigiKey Part Number | BZT52C39S-FDITR-ND - Tape & Reel (TR) BZT52C39S-FDICT-ND - Cut Tape (CT) BZT52C39S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39S-7-F |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C39S-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9716S-7 | Diodes Incorporated | 0 | DDZ9716S-7DICT-ND | RM1.06000 | Direct |
| MMSZ5259BS-7-F | Diodes Incorporated | 2,278 | MMSZ5259BS-FDICT-ND | RM0.99000 | Direct |
| MMXZ5259B-TP | MCC (Micro Commercial Components) | 2,300 | MMXZ5259B-TPMSCT-ND | RM0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.61100 | RM6.11 |
| 100 | RM0.37900 | RM37.90 |
| 500 | RM0.27754 | RM138.77 |
| 1,000 | RM0.24467 | RM244.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20278 | RM608.34 |
| 6,000 | RM0.18160 | RM1,089.60 |
| 9,000 | RM0.17080 | RM1,537.20 |
| 15,000 | RM0.15865 | RM2,379.75 |
| 21,000 | RM0.15145 | RM3,180.45 |
| 30,000 | RM0.14444 | RM4,333.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

