Zener Diode 43 V 410 mW ±7% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C43-7

DigiKey Part Number
BZT52C43-7DITR-ND - Tape & Reel (TR)
BZT52C43-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C43-7
Description
DIODE ZENER 43V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 43 V 410 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C43-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.25567RM7,670.10
75,000RM0.24625RM18,468.75
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200