
BZT52C43Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C43Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C43Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C43Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C43Q-7-F |
Description | DIODE ZENER 43V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 370 mW ±6.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.34700 | RM3.47 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.16352 | RM81.76 |
| 1,000 | RM0.16154 | RM161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12214 | RM366.42 |
| 6,000 | RM0.11732 | RM703.92 |
| 9,000 | RM0.10870 | RM978.30 |
| 15,000 | RM0.10490 | RM1,573.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


