
BZT52C51-7-F | |
|---|---|
DigiKey Part Number | BZT52C51-FDITR-ND - Tape & Reel (TR) BZT52C51-FDICT-ND - Cut Tape (CT) BZT52C51-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C51-7-F |
Description | DIODE ZENER 51V 410MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C51-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 100 | RM0.12610 | RM12.61 |
| 500 | RM0.11032 | RM55.16 |
| 1,000 | RM0.09850 | RM98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09062 | RM271.86 |
| 6,000 | RM0.08421 | RM505.26 |
| 9,000 | RM0.07826 | RM704.34 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



