Zener Diode 6.8 V 375 mW ±5.88% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 375 mW ±5.88% Surface Mount SOD-123F
SOD123F

BZT52HC6V8WF-7

DigiKey Part Number
BZT52HC6V8WF-7DITR-ND - Tape & Reel (TR)
BZT52HC6V8WF-7DICT-ND - Cut Tape (CT)
BZT52HC6V8WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC6V8WF-7
Description
DIODE ZENER 6.8V 375MW SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 375 mW ±5.88% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
375 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,586
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.38600RM3.86
100RM0.24030RM24.03
500RM0.20882RM104.41
1,000RM0.19700RM197.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19306RM579.18
6,000RM0.18518RM1,111.08
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900