
BZX84C13Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C13Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C13Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C13Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13Q-7-F |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.64200 | RM6.42 |
| 100 | RM0.39830 | RM39.83 |
| 500 | RM0.29234 | RM146.17 |
| 1,000 | RM0.25787 | RM257.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21399 | RM641.97 |
| 6,000 | RM0.19182 | RM1,150.92 |
| 9,000 | RM0.18051 | RM1,624.59 |
| 15,000 | RM0.16779 | RM2,516.85 |
| 21,000 | RM0.16025 | RM3,365.25 |
| 30,000 | RM0.15292 | RM4,587.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

