Parametric Equivalent

BZX84C15S-7-F | |
|---|---|
DigiKey Part Number | BZX84C15S-FDITR-ND - Tape & Reel (TR) BZX84C15S-FDICT-ND - Cut Tape (CT) BZX84C15S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15S-7-F |
Description | DIODE ZENER ARRAY 15V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 15 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C15S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.56700 | RM5.67 |
| 100 | RM0.42950 | RM42.95 |
| 500 | RM0.37430 | RM187.15 |
| 1,000 | RM0.35566 | RM355.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28762 | RM862.86 |
| 6,000 | RM0.28187 | RM1,691.22 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |





