
BZX84C18Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C18Q-13-FTR-ND - Tape & Reel (TR) 31-BZX84C18Q-13-FCT-ND - Cut Tape (CT) 31-BZX84C18Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18Q-13-F |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±6.39% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18-AQ | Diotec Semiconductor | 2,655 | 4878-BZX84C18-AQCT-ND | RM0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.64200 | RM6.42 |
| 100 | RM0.39830 | RM39.83 |
| 500 | RM0.29234 | RM146.17 |
| 1,000 | RM0.25787 | RM257.87 |
| 2,000 | RM0.22884 | RM457.68 |
| 5,000 | RM0.19729 | RM986.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17775 | RM1,777.50 |
| 20,000 | RM0.16130 | RM3,226.00 |
| 30,000 | RM0.15292 | RM4,587.60 |
| 50,000 | RM0.14349 | RM7,174.50 |
| 70,000 | RM0.13791 | RM9,653.70 |
| 100,000 | RM0.13248 | RM13,248.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


