
BZX84C22-7-F | |
|---|---|
DigiKey Part Number | BZX84C22-FDITR-ND - Tape & Reel (TR) BZX84C22-FDICT-ND - Cut Tape (CT) BZX84C22-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22-7-F |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 100 | RM0.11030 | RM11.03 |
| 500 | RM0.10638 | RM53.19 |
| 1,000 | RM0.10244 | RM102.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08274 | RM248.22 |
| 6,000 | RM0.08202 | RM492.12 |
| 9,000 | RM0.07553 | RM679.77 |
| 15,000 | RM0.07007 | RM1,051.05 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

