Similar
Similar
Similar
Similar

BZX84C27W-7-F | |
|---|---|
DigiKey Part Number | BZX84C27W-7-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C27W-7-F |
Description | DIODE ZENER 27V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±7% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C27W-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A27,215 | Nexperia USA Inc. | 2,890 | 1727-5598-1-ND | RM2.72000 | Similar |
| BZX84-C27,215 | Nexperia USA Inc. | 0 | 1727-5026-1-ND | RM0.51000 | Similar |
| BZX84-C27,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C27,235CT-ND | RM0.51000 | Similar |
| BZX84C27W-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C27W-TP-ND | RM0.19152 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25807 | RM774.21 |
| 6,000 | RM0.23238 | RM1,394.28 |
| 9,000 | RM0.21927 | RM1,973.43 |
| 15,000 | RM0.20454 | RM3,068.10 |
| 21,000 | RM0.19580 | RM4,111.80 |
| 30,000 | RM0.19113 | RM5,733.90 |
| Unit Price without VAT: | RM0.25807 |
|---|---|
| Unit Price with VAT: | RM0.28388 |



