Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3W-7-F

DigiKey Part Number
31-BZX84C4V3W-7-FTR-ND - Tape & Reel (TR)
31-BZX84C4V3W-7-FCT-ND - Cut Tape (CT)
31-BZX84C4V3W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3W-7-F
Description
DIODE ZENER 4.3V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81800RM8.18
100RM0.51150RM51.15
500RM0.37778RM188.89
1,000RM0.33453RM334.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27942RM838.26
6,000RM0.25160RM1,509.60
9,000RM0.23742RM2,136.78
15,000RM0.22146RM3,321.90
21,000RM0.21201RM4,452.21
30,000RM0.20281RM6,084.30
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400