
BZX84C4V3W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C4V3W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C4V3W-7-FCT-ND - Cut Tape (CT) 31-BZX84C4V3W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3W-7-F |
Description | DIODE ZENER 4.3V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V3W-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81800 | RM8.18 |
| 100 | RM0.51150 | RM51.15 |
| 500 | RM0.37778 | RM188.89 |
| 1,000 | RM0.33453 | RM334.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27942 | RM838.26 |
| 6,000 | RM0.25160 | RM1,509.60 |
| 9,000 | RM0.23742 | RM2,136.78 |
| 15,000 | RM0.22146 | RM3,321.90 |
| 21,000 | RM0.21201 | RM4,452.21 |
| 30,000 | RM0.20281 | RM6,084.30 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

