
D3Z2V4BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z2V4BF-7TR-ND - Tape & Reel (TR) 31-D3Z2V4BF-7CT-ND - Cut Tape (CT) 31-D3Z2V4BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z2V4BF-7 |
Description | DIODE ZENER 2.53V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 400 mW ±4% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z2V4BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50800 | RM5.08 |
| 100 | RM0.31480 | RM31.48 |
| 500 | RM0.22962 | RM114.81 |
| 1,000 | RM0.20193 | RM201.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16657 | RM499.71 |
| 6,000 | RM0.14869 | RM892.14 |
| 9,000 | RM0.13957 | RM1,256.13 |
| 15,000 | RM0.12930 | RM1,939.50 |
| 21,000 | RM0.12322 | RM2,587.62 |
| 30,000 | RM0.11730 | RM3,519.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

