Zener Diode 3.43 V 400 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z3V3BF-7

DigiKey Part Number
31-D3Z3V3BF-7TR-ND - Tape & Reel (TR)
31-D3Z3V3BF-7CT-ND - Cut Tape (CT)
31-D3Z3V3BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z3V3BF-7
Description
DIODE ZENER 3.43V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.43 V 400 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z3V3BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
400 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,918
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.33100RM3.31
100RM0.15760RM15.76
500RM0.15564RM77.82
1,000RM0.15366RM153.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11426RM342.78
6,000RM0.11268RM676.08
9,000RM0.11197RM1,007.73
15,000RM0.10217RM1,532.55
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700