DCP68-25-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 1,351
Unit Price: RM2.40000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP68-25-13

DigiKey Part Number
DCP68-25DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP68-25-13
Description
TRANS NPN 20V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
330MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes