DDTA115EE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8,750
Unit Price: RM0.71000
Datasheet

Direct


onsemi
In Stock: 3,000
Unit Price: RM0.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,499
Unit Price: RM1.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: RM1.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,480
Unit Price: RM1.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,988
Unit Price: RM0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,264
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,012
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,768
Unit Price: RM1.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA115EE-7-F

DigiKey Part Number
DDTA115EE-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA115EE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22390RM671.70
6,000RM0.20112RM1,206.72
9,000RM0.18949RM1,705.41
15,000RM0.17642RM2,646.30
21,000RM0.16868RM3,542.28
30,000RM0.16115RM4,834.50
75,000RM0.14462RM10,846.50
150,000RM0.13440RM20,160.00
300,000RM0.12953RM38,859.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22390
Unit Price with VAT:RM0.24629