
DDTA143FCA-7-F | |
|---|---|
DigiKey Part Number | DDTA143FCA-7-FDITR-ND - Tape & Reel (TR) DDTA143FCA-7-FDICT-ND - Cut Tape (CT) DDTA143FCA-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143FCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA143FCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZKAT146 | Rohm Semiconductor | 194 | DTA143ZKAT146CT-ND | RM0.95000 | Similar |
| MMUN2113LT1G | onsemi | 5,585 | MMUN2113LT1GOSCT-ND | RM0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15788 | RM473.64 |
| 6,000 | RM0.14099 | RM845.94 |
| 9,000 | RM0.13237 | RM1,191.33 |
| 15,000 | RM0.12267 | RM1,840.05 |
| 21,000 | RM0.11692 | RM2,455.32 |
| 30,000 | RM0.11133 | RM3,339.90 |
| 75,000 | RM0.09905 | RM7,428.75 |
| 150,000 | RM0.09147 | RM13,720.50 |
| 300,000 | RM0.08509 | RM25,527.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64500 | RM64.50 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42820 | RM428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08400 | RM10.84 |
| 100 | RM0.68360 | RM68.36 |
| 500 | RM0.51000 | RM255.00 |
| 1,000 | RM0.45389 | RM453.89 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

