Pre-Biased Bipolar Transistor (BJT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123JUA-7

DigiKey Part Number
31-DDTC123JUA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC123JUA-7
Description
TRANS PREBIAS NPN 200MW SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.00071RM2.13
6,000RM0.00062RM3.72
9,000RM0.00057RM5.13
15,000RM0.00051RM7.65
21,000RM0.00047RM9.87
30,000RM0.00044RM13.20
75,000RM0.00036RM27.00
150,000RM0.00031RM46.50
300,000RM0.00027RM81.00
Manufacturers Standard Package
Unit Price without VAT:RM0.00071
Unit Price with VAT:RM0.00078