
DDZ20CQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ20CQ-7TR-ND - Tape & Reel (TR) 31-DDZ20CQ-7CT-ND - Cut Tape (CT) 31-DDZ20CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20CQ-7 |
Description | DIODE ZENER 19.73V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.73 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 100 | RM0.36410 | RM36.41 |
| 500 | RM0.26706 | RM133.53 |
| 1,000 | RM0.23553 | RM235.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18953 | RM568.59 |
| 6,000 | RM0.16985 | RM1,019.10 |
| 9,000 | RM0.15981 | RM1,438.29 |
| 15,000 | RM0.14852 | RM2,227.80 |
| 21,000 | RM0.14183 | RM2,978.43 |
| 30,000 | RM0.13532 | RM4,059.60 |
| 75,000 | RM0.12103 | RM9,077.25 |
| 150,000 | RM0.11220 | RM16,830.00 |
| 300,000 | RM0.10884 | RM32,652.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

