
DDZ43-7 | |
|---|---|
DigiKey Part Number | 31-DDZ43-7TR-ND - Tape & Reel (TR) 31-DDZ43-7CT-ND - Cut Tape (CT) 31-DDZ43-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ43-7 |
Description | DIODE ZENER 43V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 470 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.18120 | RM18.12 |
| 500 | RM0.17928 | RM89.64 |
| 1,000 | RM0.17730 | RM177.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10638 | RM319.14 |
| 6,000 | RM0.10607 | RM636.42 |
| 9,000 | RM0.09811 | RM882.99 |
| 15,000 | RM0.09308 | RM1,396.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

