DMG8880LK3-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 8,136
Unit Price: RM5.99000
Datasheet

Similar


Infineon Technologies
In Stock: 19,407
Unit Price: RM4.53100
Datasheet

Similar


Infineon Technologies
In Stock: 4,397
Unit Price: RM9.38000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM5.36000
Datasheet

Similar


Infineon Technologies
In Stock: 57,029
Unit Price: RM3.59000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.25000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000

Similar


Taiwan Semiconductor Corporation
In Stock: 5,888
Unit Price: RM4.89000
Datasheet
N-Channel 30 V 11A (Ta) 1.68W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG8880LK3-13

DigiKey Part Number
DMG8880LK3-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG8880LK3-13
Description
MOSFET N-CH 30V 11A TO252
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 1.68W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 11.6A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1289 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.68W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.