Zener Diode 7.04 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ7V5ASF-7

DigiKey Part Number
31-DDZ7V5ASF-7TR-ND - Tape & Reel (TR)
31-DDZ7V5ASF-7CT-ND - Cut Tape (CT)
31-DDZ7V5ASF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ7V5ASF-7
Description
DIODE ZENER 7.04V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.04 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ7V5ASF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.29900RM2.99
100RM0.14180RM14.18
500RM0.13988RM69.94
1,000RM0.13790RM137.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13790RM413.70
6,000RM0.13655RM819.30
9,000RM0.13514RM1,216.26
15,000RM0.11639RM1,745.85
21,000RM0.10782RM2,264.22
30,000RM0.10392RM3,117.60
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300