Similar
Similar
Similar

DDZ7V5BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ7V5BSF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ7V5BSF-7 |
Description | DIODE ZENER 7.26V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12214 | RM366.42 |
| 6,000 | RM0.11639 | RM698.34 |
| 9,000 | RM0.10782 | RM970.38 |
| 15,000 | RM0.10392 | RM1,558.80 |
| Unit Price without VAT: | RM0.12214 |
|---|---|
| Unit Price with VAT: | RM0.13435 |


