DDZ7V5CQ-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,137
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7,508
Unit Price: RM0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 63,753
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 11,728
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 30,691
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 4,586
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 8,995
Unit Price: RM1.10000
Datasheet

Similar


onsemi
In Stock: 4,309
Unit Price: RM0.67000
Datasheet
Zener Diode 7.5 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ7V5CQ-7

DigiKey Part Number
DDZ7V5CQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ7V5CQ-7
Description
DIODE ZENER 7.5V 470MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes