
DDZX18C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX18C-7TR-ND - Tape & Reel (TR) 31-DDZX18C-7CT-ND - Cut Tape (CT) 31-DDZX18C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX18C-7 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27200 | RM2.72 |
| 100 | RM0.14580 | RM14.58 |
| 500 | RM0.14184 | RM70.92 |
| 1,000 | RM0.13790 | RM137.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11426 | RM342.78 |
| 6,000 | RM0.10607 | RM636.42 |
| 9,000 | RM0.09811 | RM882.99 |
| 15,000 | RM0.09308 | RM1,396.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

