
DDZX24C-13 | |
|---|---|
DigiKey Part Number | 31-DDZX24C-13TR-ND - Tape & Reel (TR) 31-DDZX24C-13CT-ND - Cut Tape (CT) 31-DDZX24C-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX24C-13 |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52400 | RM5.24 |
| 100 | RM0.32470 | RM32.47 |
| 500 | RM0.23750 | RM118.75 |
| 1,000 | RM0.20914 | RM209.14 |
| 2,000 | RM0.18520 | RM370.40 |
| 5,000 | RM0.15921 | RM796.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13881 | RM1,388.10 |
| 20,000 | RM0.12566 | RM2,513.20 |
| 30,000 | RM0.11895 | RM3,568.50 |
| 50,000 | RM0.11141 | RM5,570.50 |
| 70,000 | RM0.10694 | RM7,485.80 |
| 100,000 | RM0.10260 | RM10,260.00 |
| 250,000 | RM0.09308 | RM23,270.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

